Fairview Microwave SM2063

Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount M/F Gold
$ 72.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2063.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM2063 provided by its distributors.

Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount M/F Gold
SMA MALE (PLUG) TO SMB JACK ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEMP, 1.2 V
RF ADAPTER, SMA PLUG-SMB JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMB; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to SMB adapter SM2063 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on SMB RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to SMB adapter is constructed with the male gender on side 1 and the jack gender on side 2. The SMA male to SMB jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2063 adapter has a length of 0.81 inches, a width of 2.95 inches, and a weight of 0.013 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMA male to SMB jack radio frequency adapter has a brass connector body. The Fairview Microwave SM2063 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMB jack adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC