Fairview Microwave SM2002

Conn SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
$ 30.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2002.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM2002 provided by its distributors.

Conn SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
SMB JACK TO SMB JACK BULKHEAD ADAPTER, HIGH TEMP, 1.3 VSWR
RF ADAPTER, SMB JACK-SMB JACK, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Jack; Convert To Coax Type:SMB; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The SMB adapter SM2002 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on SMB to push-on bulkhead SMB RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMB to bulkhead SMB adapter is constructed with the jack gender on side 1 and the jack gender on side 2. The SMB jack to SMB jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2002 adapter has a length of 0.98 inches, a width of 0.5 inches, and a weight of 0.016 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM2002 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMB jack to SMB jack bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC