Fairview Microwave SLNA-120-38-22-SMA

2.2 Db Nf Low Noise Amplifier Operating From 8 Ghz to 12 Ghz With 38 Db Gain, 1
$ 1,597.973
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SLNA-120-38-22-SMA.

Newark

Datasheet4 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SLNA-120-38-22-SMA provided by its distributors.

2.2 DB NF LOW NOISE AMPLIFIER OPERATING FROM 8 GHZ TO 12 GHZ WITH 38 DB GAIN, 1
LOWNOISEAMP 8000MHZ-12GHZ SMA
LOW NOISE AMPLIFIER
RF low noise amplifier SLNA-120-38-22-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 13 dBm. Our SMA medium power low noise amplifier design has a 38 dB minimum gain.Fairview RF medium power LNA amplifier part number SLNA-120-38-22-SMA is rated with a Psat of 13 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 8 GHz and a maximum of 12 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC