Fairview Microwave SLNA-055-20-003-SMA

800 Mhz to 5.5 Ghz, Medium Power Broadband Amplifier With 28 Dbm, 20 Db Gain An
$ 1,166.331
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SLNA-055-20-003-SMA.

Newark

Datasheet5 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SLNA-055-20-003-SMA provided by its distributors.

800 MHZ TO 5.5 GHZ, MEDIUM POWER BROADBAND AMPLIFIER WITH 28 DBM, 20 DB GAIN AN
800 MHz to 5.5 GHz, Medium Power Broadband Am- plifier with 600 mW, 12 dB Gain and SMA
Wide Band Medium Power Amplifier
BROADBAND AMP TYPE SMA 800MHZ-5.
RF broadband / wideband amplifier SLNA-055-20-003-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA 28 wideband / broadband amplifier design has a 20 dB minimum gain and dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number SLNA-055-20-003-SMA is rated with a Psat of 28 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 800 MHz and a maximum of 5.5 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC