Fairview Microwave SLA-180-40-40-SMA

40 Db Gain Limiting Amplifier Operating From 6 Ghz to 18 Ghz With -20 to 20 Dbm
$ 3,113.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SLA-180-40-40-SMA.

Newark

Datasheet6 pages4 years ago

Supply Chain

Introduction Date2021-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SLA-180-40-40-SMA provided by its distributors.

40 DB GAIN LIMITING AMPLIFIER OPERATING FROM 6 GHZ TO 18 GHZ WITH -20 TO 20 DBM
LIMIT AMP SMA 6-18 GHZ 40 DB GAI
LIMITING AMPLIFIER
RF limiting amplifier SLA-180-40-40-SMA from Fairview is only one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave limiting amplifier is a connectorized high gain version manufactured with SMA connectors. Our SMA limiting amplifier design has a 40 dB minimum gain .Fairview Microwave RF 40 dB gain limiting amplifier part number SLA-180-40-40-SMA is rated for power output Psat of 19 dBm, power input minimum of -20 dBm and a maximum of +15 dBm. This radio frequency limiting amplifier is constructed to be rated for a minimum frequency of 6 GHz and a maximum of 18 GHz. Additional RF specs on this high gain limiting amp from Fairview Microwave can be found on the RF limiting amplifier datasheet specifications PDF above.This high gain limiter amplifier is part of more than one million RF, microwave and millimeter wave components in-stock. Our limiting RF amplifier is ready for same-day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC