Fairview Microwave SH7213

Sma 90 Degree Hybrid Coupler From 1 Ghz to 2 Ghz Rated to 50 Watts Rohs Compliant: Yes
$ 401.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SH7213.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-06-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave SH7213 provided by its distributors.

SMA 90 DEGREE HYBRID COUPLER FROM 1 GHZ TO 2 GHZ RATED TO 50 WATTS ROHS COMPLIANT: YES
HYBRID SMA 1MHZ-2GHZ 50 W
This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # SH7213 is constructed in a 90 degree design.The 90 degree hybrid coupler from Fairview Microwave is rated for a 1 GHz minimum frequency and a 2 GHz maximum frequency. Our SMA 90 degree is designed with a 3.1 dB coupling value and a 0 dB coupler directivity. This SMA 90 degree is rated for a 0 dB maximum insertion loss and a 50 Watts maximum input power.Fairview is where to buy a 90 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.3 maximum VSWR. More female SMA 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. SH7213 3.1 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC