Fairview Microwave SH0118N

Broadband Gain Horn Antenna Operating From 1 Ghz to 18 Ghz With A Nominal 11 Db
$ 6,894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SH0118N.

Newark

Datasheet3 pages10 years ago

Supply Chain

Introduction Date2015-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SH0118N provided by its distributors.

BROADBAND GAIN HORN ANTENNA OPERATING FROM 1 GHZ TO 18 GHZ WITH A NOMINAL 11 DB
Horn Antenna, 1000MHz Min, 18000MHz Max, 11dB Gain
SPCL WG ANTENNA TYPE N JACK 1-18
Waveguide horn (can also called a waveguide horn antenna) SH0118N from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview waveguide horn antenna is manufactured with a Broadband waveguide size. Our Broadband waveguide horn antenna is constructed with a flange and built to precise RF / microwave / millimeter wave waveguide horn antenna design specifications. Fairview Broadband waveguide antenna with flange from Fairview is a 0 dB gain and in-stock now. Our Broadband 0 dB gain horn antenna has a minimum frequency of 1 GHz and a maximum frequency of 18 GHz. This waveguide Broadband horn antenna has a vertical beam width of and horizontal of degrees at 3 dB. Additional specs on this Waveguide horn with Broadband input can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave and millimeter wave components in stock. Our part number SH0118N wave guide horn antenna is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our warehouse for all your RF/microwave and millimeter wave waveguide component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC