Fairview Microwave SFC8096

Sma Circulator With 19 Db Isolation From 800 Mhz to 960 Mhz And 10 Watts Rohs Compliant: Yes
$ 388.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SFC8096.

Newark

Datasheet3 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave SFC8096 provided by its distributors.

SMA CIRCULATOR WITH 19 DB ISOLATION FROM 800 MHZ TO 960 MHZ AND 10 WATTS ROHS COMPLIANT: YES
SMA-SMA-SMA, Female-Female-Female
CIRCULATOR 0.8-0.96 GHZ 10 W SMA
RF circulator SFC8096 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 800 MHz and a maximum frequency of 960 MHz.Fairview Microwave SMA RF coaxial circulator part number SFC8096 has a minimum isolation of 19 dB and a maximum input power of 10 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above.Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC