Fairview Microwave SFC1724S

Circulator Sma Female With 17 Db Isolation From 1.7 Ghz to 2.4 Ghz Rated to 10 W
$ 275.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SFC1724S.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-9.09%

Supply Chain

Introduction Date2016-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SFC1724S provided by its distributors.

CIRCULATOR SMA FEMALE WITH 17 DB ISOLATION FROM 1.7 GHZ TO 2.4 GHZ RATED TO 10 W
Conn SMA Adapter 1.7GHz to 2.4GHz 50Ohm T Style (3)F
CIRCULATOR 1.7-2.4 GHZ 10 W SMA
RF circulator SFC1724S from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 1.7 GHz and a maximum frequency of 2.4 GHz.Fairview Microwave SMA RF coaxial circulator part number SFC1724S has a minimum isolation of 17 dB and a maximum input power of 10 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above.Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC