Fairview Microwave SFC1020

Sma Circulator With 17 Db Isolation From 1 Ghz to 2 Ghz And 10 Watts Rohs Compliant: Yes
$ 577.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SFC1020.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SFC1020 provided by its distributors.

SMA CIRCULATOR WITH 17 DB ISOLATION FROM 1 GHZ TO 2 GHZ AND 10 WATTS ROHS COMPLIANT: YES
CIRCULATOR 1-2 GHZ 10 W SMA
3 Port Circulator
RF circulator SFC1020 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz.Fairview Microwave SMA RF coaxial circulator part number SFC1020 has a minimum isolation of 17 dB and a maximum input power of 10 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above.Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC