Fairview Microwave SFC0712

Circulator Sma Female With 18 Db Isolation From 7 Ghz to 12.4 Ghz Rated to 10 Wa
$ 435.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SFC0712.

Newark

Datasheet3 pages10 years ago

Supply Chain

Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SFC0712 provided by its distributors.

CIRCULATOR SMA FEMALE WITH 18 DB ISOLATION FROM 7 GHZ TO 12.4 GHZ RATED TO 10 WA
Conn SMA Adapter 7GHz to 12.4GHz 50Ohm T Style (3)F
CIRCULATOR 7-12.4 GHZ 10 W SMA
RF circulator SFC0712 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz.Fairview Microwave SMA RF coaxial circulator part number SFC0712 has a minimum isolation of 18 dB and a maximum input power of 10 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above.Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC