Fairview Microwave SF2404-SMA

BandpassCavity Filter Operating From 7.9 GHz to 8.4 GHz With SMA FemaleConnectors
$ 331.724
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SF2404-SMA.

Newark

Datasheet3 pages10 years ago

Supply Chain

Introduction Date2016-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SF2404-SMA provided by its distributors.

BandpassCavity Filter Operating From 7.9 GHz to 8.4 GHz With SMA FemaleConnectors
BANDPASS CAVITY FILTER OPERATING FROM 7.9 GHZ TO 8.4 GHZ WITH SMA FEMALE CONNECTORS ROHS COMPLIANT: YES
BANDPASS FILTER 7.9-8.4GHZ SMA
Cavity band pass filter part number SF2404-SMA is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 5 Watts.Fairview Microwave bandpass filter has a minimum frequency of 7.9 GHz and a maximum frequency of 8.4 GHz. Cavity RF band-pass filter part number SF2404-SMA has the insertion loss maximum that is 1.75 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 7.9 GHz to 8.4 GHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC