Fairview Microwave SF2394-SMA

Bandpass Cavity Filter Operating From 17.7 GHz to 21.2 GHz With SMA Female Connectors
$ 727.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SF2394-SMA.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SF2394-SMA provided by its distributors.

Bandpass Cavity Filter Operating From 17.7 GHz to 21.2 GHz With SMA Female Connectors
BANDPASS FILTER 17.7-21.2GHZ SMA
Cavity band pass filter part number SF2394-SMA is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 5 Watts.Fairview Microwave bandpass filter has a minimum frequency of 17.7 GHz and a maximum frequency of 21.2 GHz. Cavity RF band-pass filter part number SF2394-SMA has the insertion loss maximum that is 2 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 17.7 GHz to 21.2 GHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC