Fairview Microwave SDA-400-030-0100-K

0 to 30 Db 5 Bit Programmable Ttl Controlled Step Attenuator With A 1 Db Step 2.
$ 6,220.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SDA-400-030-0100-K.

Newark

Datasheet6 pages10 years ago

Supply Chain

Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SDA-400-030-0100-K provided by its distributors.

0 TO 30 DB 5 BIT PROGRAMMABLE TTL CONTROLLED STEP ATTENUATOR WITH A 1 DB STEP 2.
Variable Attenuator, 100MHz Min, 40000MHz Max, 8dB Insertion Loss-Max
PROGRAM ATTN 2.92MM JACK 100MHZ-
Digital attenuator SDA-400-030-0100-K from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is 2.92mm. This 2.92mm digital attenuator has female gender for input / output ports and 50 Ohm impedance.Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 30 dB. Our 2.92mm 30 dB digital step attenuator is built to operate up to a maximum frequency of 40 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 5 bit digital attenuator with 2.92mm connectors has a maximum VSWR of 2.5:1 and you can find more digital programmable step attenuator datasheet specifications above.Fairview Microwave coaxial digital variable step attenuator part number SDA-400-030-0100-K is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC