Fairview Microwave SC9704

RP TNC Female Bulkhead Connector Crimp/Solder Attachment For RG316/U, RG174, LMR-100 Cable IP
$ 98.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9704.

Newark

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC9704 provided by its distributors.

RP TNC Female Bulkhead Connector Crimp/Solder Attachment For RG316/U, RG174, LMR-100 Cable IP
CONN JACK CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Rp Blkhd Jack, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-100, Rg174, Rg316; Frequency Max:3Ghz |Fairview Microwave SC9704
SC9704 RP TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of RG316, RG174, LMR-100 and a 50 Ohm impedance. This reverse polarity TNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our reverse polarity female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.Reverse polarity TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC9704 RP-TNC connector uses phosphor bronze contact and a nickel plating material. This reverse polarity TNC female bulkhead coaxial RF connector is RoHS and IP67 rated compliant, you can find this reverse polarity TNC female bulkhead coaxial IP67 rated connector datasheet specifications above.Fairview Microwave RP female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC reverse polarity female RG316 / RG174 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom RP-TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC