Fairview Microwave SC9511

MMCX Plug (Male)Connector For RG405Cable, Solder
$ 23.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9511.

Newark

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SC9511 provided by its distributors.

MMCX Plug (Male)Connector For RG405Cable, Solder
CONN PLUG SOLDER/SOLDER MMCX
RF MMCX Connector
Rf Coax Conn, Mmcx Plug, 50 Ohm, 6Ghz; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405; Contact Material:Brass; Product Range:- |Fairview Microwave SC9511
SC9511 MMCX plug coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This MMCX plug connector uses shield attachment of solder/solder attachment for the contact. Our plug MMCX coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.MMCX plug coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave MMCX coaxial connector has a brass body with gold plating. Our SC9511 MMCX connector uses brass contact and a gold plating material. This MMCX plug coaxial RF connector is RoHS compliant, you can find this MMCX plug coaxial connector datasheet specifications above.Fairview Microwave plug MMCX connector purchases will ship the same day. Our MMCX plug RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMCX cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC