Fairview Microwave SC9483

Mcx Jack (female) Pcb Connector Surface Mount, Solder
$ 4.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9483.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SC9483 provided by its distributors.

MCX JACK (FEMALE) PCB CONNECTOR SURFACE MOUNT, SOLDER
CONN JACK SOLDER MCX
RF MCX Connector
Rf Coax Conn, Mcx Jack, 50 Ohm; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Straight; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:6Ghz |Fairview Microwave SC9483
SC9483 MCX jack PCB connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This MCX jack connector uses shield attachment of solder attachment for the contact. Our jack MCX PCB connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.MCX jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave MCX PCB connector has a brass body with gold plating. Our SC9483 MCX connector uses beryllium copper contact and a gold plating material. This MCX jack PCB RF connector is RoHS compliant, you can find this MCX jack PCB connector datasheet specifications above.Fairview Microwave jack MCX connector purchases will ship the same day. Our MCX jack surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC