Fairview Microwave SC9481

Mcx Jack (female) Pcb Connector Thru Hole, Solder
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9481.

Newark

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC9481 provided by its distributors.

MCX JACK (FEMALE) PCB CONNECTOR THRU HOLE, SOLDER
CONN JACK SOLDER MCX
RF MCX Connector
Rf Coax Conn, Mcx Jack, 50 Ohm, 6Ghz; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC9481
SC9481 MCX jack PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This MCX jack connector uses shield attachment of solder attachment for the contact. Our jack MCX PCB connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.MCX jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave MCX PCB connector has a brass body with gold plating. Our SC9481 MCX connector uses beryllium copper contact and a gold plating material. This MCX jack PCB RF connector is RoHS compliant, you can find this MCX jack PCB connector datasheet specifications above.Fairview Microwave jack MCX connector purchases will ship the same day. Our MCX jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC