Fairview Microwave SC9415

MCX Plug (Male)Connector For RG316, RG174Cable, Crimp/Solder
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9415.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC9415 provided by its distributors.

MCX Plug (Male)Connector For RG316, RG174Cable,Crimp/Solder
CONN PLUG CRIMP/SOLDER MCX
RF MCX Connector
Rf Coax Conn, Mcx Plug, 50 Ohm, 6Ghz; Connector Type:Mcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave SC9415
SC9415 MCX plug coaxial connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This MCX plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug MCX coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.MCX plug coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave MCX coaxial connector has a brass body with gold plating. Our SC9415 MCX connector uses brass contact and a gold plating material. This MCX plug coaxial RF connector is RoHS compliant, you can find this MCX plug coaxial connector datasheet specifications above.Fairview Microwave plug MCX connector purchases will ship the same day. Our MCX plug RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC