Fairview Microwave SC9353

N Female (Jack)Connector 4 Hole Flange (Panel Mount) For RG58Cable, Crimp/Solder
$ 7.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9353.

Newark

Datasheet1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SC9353 provided by its distributors.

N Female (Jack)Connector 4 Hole Flange (Panel Mount) For RG58Cable,Crimp/Solder
CONN JACK CRIMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, N Flanged Jack, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Beryllium Copper |Fairview Microwave SC9353
SC9353 N female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This N female 4 hole flange connector uses shield attachment of crimp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9353 N connector uses beryllium copper contact and a nickel plating material. This N female 4 hole flange coaxial RF connector is RoHS compliant, you can find this N female 4 hole flange coaxial connector datasheet specifications above.Fairview Microwave female N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N female RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC