Fairview Microwave SC9302

N Female (Jack)Connector For RG55, RG58Cable, Clamp/Solder
$ 35.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9302.

Newark

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC9302 provided by its distributors.

N Female (Jack)Connector For RG55, RG58Cable,Clamp/Solder
CONN JACK CLAMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg58; Contact Material:Brass; Frequency Max:11Ghz |Fairview Microwave SC9302
SC9302 N female coaxial connector from Fairview Microwave has an interface type of RG55, RG58 and a 50 Ohm impedance. This N female connector uses shield attachment of clamp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9302 N connector uses brass contact and a nickel plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female RG55 / RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC