Fairview Microwave SC9233

Conn Type N 0Hz to 11GHz 50Ohm Solder ST Flange Mount F Gold
$ 43.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC9233.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC9233 provided by its distributors.

Conn Type N 0Hz to 11GHz 50Ohm Solder ST Flange Mount F Gold
N FEMALE CONNECTOR STUB TERMINAL SOLDER ATTACHMENT 4 HOLE FLANGE
Rf Coax Conn, N Flanged Jack, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:11Ghz |Fairview Microwave SC9233
SC9233 N female 4 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This N female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female N terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC9233 N connector uses beryllium copper contact. This N female 4 hole flange terminal RF connector is RoHS compliant, you can find this N female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC