Fairview Microwave SC8856

Right Angle Smb Plug (male) Pcb Connector Thru Hole, Solder
$ 30.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC8856.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC8856 provided by its distributors.

RIGHT ANGLE SMB PLUG (MALE) PCB CONNECTOR THRU HOLE, SOLDER
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole M Gold
Rf Coax Conn, R/A Smb Plug, 50 Ohm, 4Ghz; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC8856
SC8856 RA SMB plug PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMB plug connector uses shield attachment of solder attachment for the contact. Our plug SMB right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.Right angle SMB plug PCB RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMB PCB connector has a brass body with gold plating. Our SC8856 SMB RA connector uses beryllium copper contact and a gold plating material. This SMB plug right angle PCB RF connector is RoHS compliant, you can find this SMB plug right angle PCB connector datasheet specifications above.Fairview Microwave RA plug SMB connector purchases will ship the same day. Our SMB right angle plug thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMB cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC