Fairview Microwave SC8817

SMC Jack (Female)Connector SolderCup Terminal 4 Hole Flange (Panel Mount), Solder
$ 5.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC8817.

Newark

Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC8817 provided by its distributors.

SMC Jack (Female)Connector SolderCup Terminal 4 Hole Flange (Panel Mount), Solder
CONN JACK SOLDER SMC
RF SMC Connector
RF COAX CONN, SMC FLANGED JACK, 50 OHM; Connector Type:SMC Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:-RoHS Compliant: Yes
SC8817 SMC jack 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMC jack 4 hole flange connector uses shield attachment of solder attachment for the contact. Our jack SMC terminal connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.SMC jack 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMC terminal connector has a brass body with gold plating. Our SC8817 SMC connector uses brass contact and a gold plating material. This SMC jack 4 hole flange terminal RF connector is RoHS compliant, you can find this SMC jack 4 hole flange terminal connector datasheet specifications above.Fairview Microwave jack SMC 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMC jack solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC