Fairview Microwave SC7593

Sma Female (jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainle
$ 39.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7593.

element14 APAC

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC7593 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD CONNECTOR STUB TERMINAL, SOLDER, GOLD PLATED STAINLE
RF COAX CONN, SMA BLKHD JACK, 50 OHM;
Rf Coax Conn, Sma Blkhd Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz |Fairview Microwave SC7593
SC7593 SMA female bulkhead terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.3:1. Our SC7593 SMA connector uses beryllium copper contact. This SMA female bulkhead terminal RF connector is RoHS compliant, you can find this SMA female bulkhead terminal connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC