Fairview Microwave SC7485

Sma Female (jack) Connector Solder Cup Terminal 2 Hole Flange (panel Mount), So
$ 26.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7485.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SC7485 provided by its distributors.

SMA FEMALE (JACK) CONNECTOR SOLDER CUP TERMINAL 2 HOLE FLANGE (PANEL MOUNT), SO
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Flanged Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Fairview Microwave SC7485
SC7485 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a stainless steel body with passivated plating. Our SC7485 SMA connector uses beryllium copper contact and a passivated plating material. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above.Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC