Fairview Microwave SC7067

SMA Male Connector Crimp/Solder Attachment For RG316DS, RG188-DS Cable
$ 19.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7067.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave SC7067 provided by its distributors.

SMA Male Connector Crimp/Solder Attachment For RG316DS, RG188-DS Cable
CONN PLUG CRIMP/SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Plug, 50 Ohm, 12.4Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg188-Ds, Rg316Ds; Contact Material:Brass |Fairview Microwave SC7067
SC7067 SMA male coaxial connector from Fairview Microwave has an interface type of RG316DS, RG188-DS and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. This Fairview Microwave SMA coaxial connector has a passivated stainless steel body. Our SC7067 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG316DS / RG188-DS connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC