Fairview Microwave SC6262

Bnc Female (jack) Bulkhead Connector Solder Cup Terminal, Solder, Nickel Plated
$ 21.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC6262.

Newark

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC6262 provided by its distributors.

BNC FEMALE (JACK) BULKHEAD CONNECTOR SOLDER CUP TERMINAL, SOLDER, NICKEL PLATED
BNC Female (Jack) BulkheadConnector SolderCup Terminal, Solder, Nickel Plated Brass Body, Length 0.47 In
Rf Coax Conn, Bnc Blkhd Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave SC6262
SC6262 BNC female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This BNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female BNC terminal connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC terminal connector has a brass body with nickel plating. Our SC6262 BNC connector uses beryllium copper contact and a nickel plating material. This BNC female bulkhead terminal RF connector is RoHS compliant, you can find this BNC female bulkhead terminal connector datasheet specifications above.Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC