Fairview Microwave SC6247

Right Angle Bnc Female (jack) Pcb Connector Thru Hole, Solder
$ 48.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC6247.

Newark

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC6247 provided by its distributors.

RIGHT ANGLE BNC FEMALE (JACK) PCB CONNECTOR THRU HOLE, SOLDER
CONN JACK SOLDER BNC
RF BNC Connector
Rf Coax Conn, R/A Bnc Jack, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC6247
SC6247 RA BNC female PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This BNC female connector uses shield attachment of solder attachment for the contact. Our female BNC right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.Right angle BNC female PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC PCB connector has a brass body with nickel plating. Our SC6247 BNC RA connector uses beryllium copper contact and a nickel plating material. This BNC female right angle PCB RF connector is RoHS compliant, you can find this BNC female right angle PCB connector datasheet specifications above.Fairview Microwave RA female BNC connector purchases will ship the same day. Our BNC right angle female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC