Fairview Microwave SC6039

BNC Male (Plug)Connector For RG55, RG58, RG142Cable, Clamp/Solder
$ 5.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC6039.

Newark

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC6039 provided by its distributors.

BNC Male (Plug)Connector For RG55, RG58, RG142Cable,Clamp/Solder
CONN PLUG CLAMP/SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg58, Rg142; Contact Material:Brass; Product Range:- |Fairview Microwave SC6039
SC6039 BNC male coaxial connector from Fairview Microwave has an interface type of RG55, RG58, RG142 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6039 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG55 / RG58 / RG142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC