Fairview Microwave SC6003

BNC Female Connector Solder Attachment 4 Hole Flange For .047 SR Cable IP 68 Rated
$ 38.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC6003.

Newark

Datasheet3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC6003 provided by its distributors.

BNC Female Connector Solder Attachment 4 Hole Flange For .047 SR Cable IP 68 Rated
CONN JACK SOLDER/SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Flanged Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.047" Semi Rigid; Contact Material:Beryllium Copper |Fairview Microwave SC6003
SC6003 BNC female 4 hole flange coaxial connector from Fairview Microwave has an interface type of .047 SR and a 50 Ohm impedance. This BNC female 4 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz.BNC female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.09:1. This Fairview Microwave BNC coaxial connector has a stainless steel body with passivated plating. Our SC6003 BNC connector uses beryllium copper contact and a passivated plating material. This BNC female 4 hole flange coaxial RF connector is RoHS and IP68 rated compliant, you can find this BNC female 4 hole flange coaxial IP68 rated connector datasheet specifications above.Fairview Microwave female BNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange BNC female .047 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC