Fairview Microwave SC5860

2.4MM Female (jack) Bulkhead Precision Connector For RG405 Cable , .252 Inch D
$ 181.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5860.

Newark

Datasheet3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SC5860 provided by its distributors.

2.4MM FEMALE (JACK) BULKHEAD PRECISION CONNECTOR FOR RG405 CABLE , .252 INCH D
Rf Coax Conn, 2.4Mm Blkhd Jack, 50 Ohm; Connector Type:2.4Mm Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg405; Contact Material:Beryllium Copper |Fairview Microwave SC5860
SC5860 2.4mm female bulkhead coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This 2.4mm female bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our female 2.4mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.2.4mm female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave 2.4mm coaxial connector has a stainless steel body with passivated plating. Our SC5860 2.4mm connector uses beryllium copper contact and a passivated plating material. This 2.4mm female bulkhead coaxial RF connector is RoHS compliant, you can find this 2.4mm female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female 2.4mm bulkhead connector purchases will ship the same day. Our bulkhead 2.4mm female RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC