Fairview Microwave SC5412

Mini SMP Male Full Detent PCB Connector End Launch Solder Attachment
$ 42.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5412.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC5412 provided by its distributors.

Mini SMP Male Full Detent PCB Connector End Launch Solder Attachment
CONN PLUG SOLDER MINI SMP
Male Pin,Plug,Snap-On
RF SMP Connector
Rf Conn, Mini Smp Plug, 50 Ohm, 40Ghz; Connector Type:Mini Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave SC5412
SC5412 Mini SMP male PCB full detent connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This Mini SMP male connector uses shield attachment of solder attachment for the contact. Our male Mini SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.Mini SMP male PCB full detent RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave Mini SMP PCB connector has a beryllium copper body with gold plating. Our SC5412 Mini SMP connector uses beryllium copper contact and a gold plating material. This Mini SMP male PCB full detent RF connector is RoHS compliant, you can find this Mini SMP male PCB full detent connector datasheet specifications above.Fairview Microwave male Mini SMP connector purchases will ship the same day. Our Mini SMP male end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom Mini SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC