Fairview Microwave SC5386

Smp Male (plug) Full Detent Pcb Connector .092 Inch End Launch, Solder
$ 65.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5386.

Newark

Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC5386 provided by its distributors.

SMP MALE (PLUG) FULL DETENT PCB CONNECTOR .092 INCH END LAUNCH, SOLDER
Conn SMP 50Ohm Solder ST Edge Mount M Gold
Rf Coax Conn, Smp Plug, 50 Ohm; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:- Rohs Compliant: Yes |Fairview Microwave SC5386
SC5386 SMP male PCB full detent connector from Fairview Microwave has an interface type of .092 inch end launch and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of Error and a maximum frequency of Error.SMP male PCB full detent RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave SMP PCB connector has a beryllium copper body with gold plating. Our SC5386 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB full detent RF connector is RoHS compliant, you can find this SMP male PCB full detent connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male .092 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC