Fairview Microwave SC5359

Smp Male (plug) Smooth Bore Pcb Connector Thru Hole, Solder, Gold Plated Berlli
$ 96.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5359.

Newark

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC5359 provided by its distributors.

SMP MALE (PLUG) SMOOTH BORE PCB CONNECTOR THRU HOLE, SOLDER, GOLD PLATED BERLLI
RF SMP Connector, Male, Board Mount, Solder Terminal
Rf Coax Conn, Smp Plug, 50 Ohm, 18Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave SC5359
SC5359 SMP male PCB smooth bore connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMP male PCB smooth bore RF connector has a ultem dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP PCB connector has a beryllium copper body with gold plating. Our SC5359 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB smooth bore RF connector is RoHS compliant, you can find this SMP male PCB smooth bore connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC