Fairview Microwave SC5336

Smp Male (plug) Limited Detent Pcb Connector Thru Hole, Solder, Gold Plated Ber
$ 67.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5336.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC5336 provided by its distributors.

SMP MALE (PLUG) LIMITED DETENT PCB CONNECTOR THRU HOLE, SOLDER, GOLD PLATED BER
Conn SMP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole M Gold
Rf Coax Conn, Smp Plug, 50 Ohm, 18Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave SC5336
SC5336 SMP male PCB limited detent connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMP male PCB limited detent RF connector has a ultem dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMP PCB connector has a beryllium copper body with gold plating. Our SC5336 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB limited detent RF connector is RoHS compliant, you can find this SMP male PCB limited detent connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC