Fairview Microwave SC5324

SMP Male Full Detent Connector 0.125 Inch Pin Terminal Solder Attachment 2 Hole Flange
$ 55.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5324.

Newark

Datasheet2 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SC5324 provided by its distributors.

SMP Male Full Detent Connector 0.125 Inch Pin Terminal Solder Attachment 2 Hole Flange
CONN PLUG SOLDER SMP
RF SMP Connector
Rf Coax Conn, Smp Plug, 50 Ohm, 40Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:40Ghz Rohs Compliant: Yes |Fairview Microwave SC5324
SC5324 SMP male 2 hole flange terminal full detent connector from Fairview Microwave has an interface type of .125 inch pin and a 50 Ohm impedance. This SMP male 2 hole flange connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.SMP male 2 hole flange terminal full detent RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP terminal connector has a beryllium copper body with gold plating. Our SC5324 SMP connector uses beryllium copper contact and a gold plating material. This SMP male 2 hole flange terminal full detent RF connector is RoHS compliant, you can find this SMP male 2 hole flange terminal full detent connector datasheet specifications above.Fairview Microwave male SMP 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMP male .125 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC