Fairview Microwave SC5233

RA SMP Female Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
$ 54.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5233.

Newark

Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC5233 provided by its distributors.

RA SMP Female Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
CONN JACK SOLDER/SOLDER SMP
RF SMP Connector
Rf Coax Conn, R/A Smp Jack, 50 Ohm/18Ghz; Connector Type:Smp Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405 Tinned; Frequency Max:18Ghz |Fairview Microwave SC5233
SC5233 RA SMP female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.Right angle SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5233 SMP RA connector uses beryllium copper contact. This SMP female right angle coaxial RF connector is RoHS compliant, you can find this SMP female right angle coaxial connector datasheet specifications above.Fairview Microwave RA female SMP connector purchases will ship the same day. Our SMP right angle female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC