Fairview Microwave SC4823

HN Male (Plug)Connector For RG14, RG217Cable, Clamp/Solder
$ 16.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4823.

Electro Sonic

Datasheet1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC4823 provided by its distributors.

HN Male (Plug)Connector For RG14, RG217Cable,Clamp/Solder
CONN PLUG CLAMP/SOLDER HN
RF N Connector
Rf Coax Conn, Hn Plug, 50 Ohm, 10Ghz; Connector Type:Hn Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg14, Rg217; Contact Material:Brass; Frequency Max:10Ghz |Fairview Microwave SC4823
SC4823 HN male coaxial connector from Fairview Microwave has an interface type of RG14, RG217 and a 50 Ohm impedance. This HN male connector uses shield attachment of clamp/solder attachment for the contact. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our SC4823 HN connector uses brass contact and a nickel plating material. This HN male coaxial RF connector is RoHS compliant, you can find this HN male coaxial connector datasheet specifications above.Fairview Microwave male HN connector purchases will ship the same day. Our HN male RG14 / RG217 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC