Fairview Microwave SC4272

TNC Male Connector Crimp/Crimp Attachment For 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF
$ 25.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4272.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC4272 provided by its distributors.

TNC Male Connector Crimp/Crimp Attachment For 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF
CONN PLUG CRIMP/CRIMP TNC
RF TNC Connector
Rf Coax Conn, Tnc Plug, 50 Ohm, 7Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:0.24", B7808A, Lmr-240, Lmr-240-Db, Lmr-240-Uf, Rg8X |Fairview Microwave SC4272
SC4272 TNC male coaxial connector from Fairview Microwave has an interface type of 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X, B7808A and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/crimp attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 7 GHz.TNC male coaxial RF connector has a pom dielectric type and a VSWR of . This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4272 TNC connector uses brass contact and a nickel plating material. you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male 0.240 inch / LMR-240 / LMR-240-DB / LMR-240-UF / RG8X / B7808A connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC