Fairview Microwave SC4256

TNC Female Connector Clamp/Solder Attachment 4 Hole Flange For RG316/u, RG174A/U
$ 75.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4256.

Newark

Datasheet2 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SC4256 provided by its distributors.

TNC Female Connector Clamp/Solder Attachment 4 Hole Flange For RG316/u, RG174A/U
CONN JACK CLAMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Blkhd Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Lmr-100, Rg174A/U, Rg316/U; Frequency Max:2Ghz |Fairview Microwave SC4256
SC4256 TNC female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG316, RG174, LMR-100 and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of clamp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz.TNC female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4256 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female 4 hole flange coaxial RF connector is RoHS and IP67 rated compliant, you can find this TNC female 4 hole flange coaxial IP67 rated connector datasheet specifications above.Fairview Microwave female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC female RG316 / RG174 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC