Fairview Microwave SC4254

TNC Female Bulkhead Connector Crimp/Solder Attachment For RG316/U, RG174A/U, RG188 Cable
$ 97.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4254.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SC4254 provided by its distributors.

TNC Female Bulkhead Connector Crimp/Solder Attachment For RG316/U, RG174A/U, RG188 Cable
CONN JACK CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Blkhd Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174/U, Rg188, Rg316/U; Frequency Max:3Ghz |Fairview Microwave SC4254
SC4254 TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188 and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4254 TNC connector uses phosphor bronze contact and a nickel plating material. This TNC female bulkhead coaxial RF connector is RoHS and IP67 rated compliant, you can find this TNC female bulkhead coaxial IP67 rated connector datasheet specifications above.Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female RG316 / RG174 / RG188 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC