Fairview Microwave SC4241

Tnc Female (jack) Connector Stub Terminal 4 Hole Flange (panel Mount), Solder,
$ 39.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4241.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC4241 provided by its distributors.

TNC FEMALE (JACK) CONNECTOR STUB TERMINAL 4 HOLE FLANGE (PANEL MOUNT), SOLDER,
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Flange Mount RCP Gold
Rf Coax Conn, Tnc Jack, 50 Ohm, 11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:11Ghz |Fairview Microwave SC4241
SC4241 TNC female 4 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.TNC female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC4241 TNC connector uses beryllium copper contact. This TNC female 4 hole flange terminal RF connector is RoHS compliant, you can find this TNC female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC