Fairview Microwave SC4231

Tnc Female (jack) Connector Solder Cup Terminal 4 Hole Flange (panel Mount), So
$ 8.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4231.

Electro Sonic

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC4231 provided by its distributors.

TNC FEMALE (JACK) CONNECTOR SOLDER CUP TERMINAL 4 HOLE FLANGE (PANEL MOUNT), SO
CONN JACK SOLDER TNC
RF TNC Connector
Rf Conn, Tnc Flanged Jack, 50 Ohm, 11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC4231
SC4231 TNC female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.TNC female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. Our SC4231 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female 4 hole flange terminal RF connector is RoHS compliant, you can find this TNC female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC