Fairview Microwave SC3533

SMA Female (Jack)Connector 4 Hole Flange (Panel Mount) For RG402Cable, Solder/Non-SolderContact
$ 36.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC3533.

Electro Sonic

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SC3533 provided by its distributors.

SMA Female (Jack)Connector 4 Hole Flange (Panel Mount) For RG402Cable, Solder/Non-SolderContact
CONN JACK SOLDER/NON-SOLDER CONT
Rf Conn, Flanged Sma Jack, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.141" Semi Rigid, Rg402; Frequency Max:18Ghz Rohs Compliant: Yes |Fairview Microwave SC3533
SC3533 SMA female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG402 and a 50 Ohm impedance. This SMA female 4 hole flange connector uses shield attachment of solder/non-solder contact attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our SC3533 SMA connector uses beryllium copper contact and a gold plating material. This SMA female 4 hole flange coaxial RF connector is RoHS compliant, you can find this SMA female 4 hole flange coaxial connector datasheet specifications above.Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC