Fairview Microwave SC3060

Sma Female (jack) Bulkhead Pcb Connector .062 Inch End Launch, Solder, Gold Pla
$ 84.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC3060.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SC3060 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD PCB CONNECTOR .062 INCH END LAUNCH, SOLDER, GOLD PLA
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold
Rf Coax Conn, Sma Blkhd Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave SC3060
SC3060 SMA female bulkhead PCB connector from Fairview Microwave has an interface type of .062 inch end launch and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 26.5 GHz.SMA female bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. Our SC3060 SMA connector uses beryllium copper contact. This SMA female bulkhead PCB RF connector is RoHS compliant, you can find this SMA female bulkhead PCB connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female .062 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC