Fairview Microwave SC3018

SMA Male Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
$ 14.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC3018.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC3018 provided by its distributors.

SMA Male Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
CONN PLUG SOLDER/SOLDER SMA
Male Pin,Plug,Threaded
RF SMA Connector
Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405, Rg405 Tinned; Contact Material:Brass |Fairview Microwave SC3018
SC3018 SMA male coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.22:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC3018 SMA connector uses brass contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC