Fairview Microwave SC2150

N Male Short Circuit Connector Cap Rohs Compliant: Yes
$ 56.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC2150.

Newark

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC2150 provided by its distributors.

N MALE SHORT CIRCUIT CONNECTOR CAP ROHS COMPLIANT: YES
Conn Type N 50Ohm ST Panel Mount M Gold
MALE TYPE N CONN CAP
Connector Accessory
RF connector dust cap SC2150 from Fairview Microwave is constructed with an N connection and has a male gender. This N male dust cap is designed as shorting and the body is stainless steel passivated to ensure its durability. The shorting N connector cap from Fairview Microwave is in-stock for same day shipment.RF dust caps are essential for precision connectors to protect them from dust, corrosion and other potential damage especially when using on test and measurement equipment. Some RF connector cap models are designed with a chain to prevent loss or misplacement. Internal shorting connector cap models are available and help to protect equipment from a spike in current commonly caused by ESD (Electro Static Discharge).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC