Fairview Microwave SBRF-1000-2000-01-N

Tunable Band Reject Filter With N FemaleConnectors From 1 GHz to 2 GHz With a 1% Bandwidth
$ 3,222.215
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SBRF-1000-2000-01-N.

Newark

Datasheet3 pages5 years ago

Supply Chain

Introduction Date2020-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SBRF-1000-2000-01-N provided by its distributors.

Tunable Band Reject Filter With N FemaleConnectors From 1 GHz to 2 GHz With a 1% Bandwidth
TUNABLE FILTER TYPE N JACK 1GHZ-
SBRF-1000-2000-01-N tunable band reject filter (also called a band-stop filter or notch filter in narrow stopband) from Fairview Microwave is just part of a wide selection of coaxial RF filter products supplied. Our RF tunable band reject filter is built with N connectors that are female and in a 3 section design. This N 3 section tunable band-reject filter design is rated for a VSWR of 1.5:1 and a maximum power of 50 Watts.Fairview Microwave 3 section adjustable band reject / band-stop filter has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. RF band-stop / notch filter part number SBRF-1000-2000-01-N has a percentage of bandwidth that is 1%. More coaxial 3 section N tunable band reject filter specs for this radio frequency component can be found on its notch / rejection RF filter PDF specifications datasheet above.Fairview is where to buy a tunable band reject / notch filter with N connectors operating from 1 GHz to 2 GHz with a 1% bandwidth. We also stock a wide selection of other band-stop RF filter products that will ship the same day from our location. RF / microwave and millimeter wave filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC