Fairview Microwave SB4200

N Bias Tee From 10 Mhz to 4.2 Ghz Rated to 1000 ma And 72 Volts DC Rohs Compliant: Yes
$ 189.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SB4200.

Newark

Datasheet4 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SB4200 provided by its distributors.

N BIAS TEE FROM 10 MHZ TO 4.2 GHZ RATED TO 1000 MA AND 72 VOLTS DC ROHS COMPLIANT: YES
BIAS TEE TYPE N 10MHZ-4.2GHZ
Monitor TEE DC Block
Bias Tee (sometimes called a bias T) SB4200 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an N RF port that is male gender. Our N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frquency of 4.2 GHz.Fairview Microwave RF coaxial bias t / tee part number SB4200 has a N DC port connector with a female gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 72 Volts and a max. current of 1,000 mA. Our high and low frequency bias tee with N connector is designed with a maximum VSWR of 1.25:1. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with N RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC